10163259-00031LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 15.153
Unit Price: 2,68000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 19.530
Unit Price: 1,89000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 3.016
Unit Price: 1,89000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,48503 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,17705 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 466
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,56232 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 5.246
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 19.042
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 22.369
Unit Price: 2,20000 €
Datasheet

Parametric Equivalent


Aces Connectors
In Stock: 348
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,64358 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1.977
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 12.081
Unit Price: 2,03000 €
Datasheet
10163259-00021LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10163259-00031LF

DigiKey Part Number
609-10163259-00031LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10163259-00031LF
Description
USB TYPE C 15U-10163259-00031LF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10163259-00031LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0001,04770 €10.477,00 €
Unit Price without VAT:1,04770 €
Unit Price with VAT:1,24676 €