
10163749-00012LF | |
|---|---|
DigiKey Part Number | 609-10163749-00012LFTR-ND - Tape & Reel (TR) 609-10163749-00012LFCT-ND - Cut Tape (CT) 609-10163749-00012LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10163749-00012LF |
Description | USB 3.1 TYPEC RA SMT-10163749-00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10163749-00012LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,73480 € | 18,37 € |
| 50 | 0,69980 € | 34,99 € |
| 100 | 0,66630 € | 66,63 € |
| 250 | 0,62456 € | 156,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,57056 € | 513,50 € |
| 1.800 | 0,54333 € | 977,99 € |
| 2.700 | 0,52800 € | 1.425,60 € |
| 4.500 | 0,50932 € | 2.291,94 € |
| 6.300 | 0,49739 € | 3.133,56 € |
| 9.000 | 0,48503 € | 4.365,27 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |











