USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
1054500101
1054500101
Molex - Product Spotlight - USB Type C

1054500101

DigiKey Part Number
WM12856TR-ND - Tape & Reel (TR)
WM12856CT-ND - Cut Tape (CT)
WM12856DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054500101
Description
CONN RCP USB3.1 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1054500101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
0.25A, 1A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
30VAC/DC
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-031-01220-TRCNC Tech5.2461175-1003-031-01220-TRCT-ND1,04000 €Parametric Equivalent
57988-0240D-001Aces Connectors384294-57988-0240D-001CT-ND1,55000 €Parametric Equivalent
CX90B1B-24PHirose Electric Co Ltd4.38726-CX90B1B-24PCT-ND1,86000 €Parametric Equivalent
CX90B2-24PHirose Electric Co Ltd1.41126-CX90B2-24PCT-ND1,72000 €Parametric Equivalent
CX90B2-24P1Hirose Electric Co Ltd5.41726-CX90B2-24P1CT-ND1,65000 €Parametric Equivalent
In-Stock: 31.577
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3001,42290 €1.849,77 €
2.6001,35503 €3.523,08 €
3.9001,31686 €5.135,75 €
6.5001,27030 €8.256,95 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,94500 €19,45 €
251,82280 €45,57 €
501,73560 €86,78 €
1001,65270 €165,27 €
2501,54916 €387,29 €
5001,47522 €737,61 €
Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,74400 €17,44 €
251,63440 €40,86 €
501,55640 €77,82 €
1001,48200 €148,20 €
2501,38920 €347,30 €
5001,32286 €661,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €