



CX90B2-24P | |
|---|---|
DigiKey Part Number | 26-CX90B2-24PTR-ND - Tape & Reel (TR) 26-CX90B2-24PCT-ND - Cut Tape (CT) 26-CX90B2-24PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90B2-24P |
Description | INTERFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,50520 € | 37,63 € |
| 50 | 1,43300 € | 71,65 € |
| 100 | 1,36460 € | 136,46 € |
| 250 | 1,27916 € | 319,79 € |
| 500 | 1,21810 € | 609,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,13883 € | 1.708,25 € |
| 3.000 | 1,08452 € | 3.253,56 € |
| 4.500 | 1,05396 € | 4.742,82 € |
| 7.500 | 1,01669 € | 7.625,18 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |









