
57988-0240D-001 | |
|---|---|
DigiKey Part Number | 4294-57988-0240D-001TR-ND - Tape & Reel (TR) 4294-57988-0240D-001CT-ND - Cut Tape (CT) 4294-57988-0240D-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57988-0240D-001 |
Description | 24 POSITION USB TYPE C SMT H=3.8 |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,43200 € | 14,32 € |
| 25 | 1,34200 € | 33,55 € |
| 50 | 1,27780 € | 63,89 € |
| 100 | 1,21660 € | 121,66 € |
| 250 | 1,14040 € | 285,10 € |
| 500 | 1,08594 € | 542,97 € |
| 1.000 | 1,03728 € | 1.037,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96940 € | 2.423,50 € |
| 5.000 | 0,92317 € | 4.615,85 € |
| 7.500 | 0,89717 € | 6.728,78 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |



