L717TSBG25POL2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


HARTING
In Stock: 17
Unit Price: 3,69000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 61,29960 €
Datasheet

Similar


HARTING
In Stock: 93
Unit Price: 8,64000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,94410 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 7,44280 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 9,14000 €
Datasheet

Similar


HARTING
In Stock: 384
Unit Price: 5,78000 €
Datasheet

Similar


HARTING
In Stock: 12
Unit Price: 5,76000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 375
Unit Price: 12,68000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 449
Unit Price: 7,96000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 549
Unit Price: 8,17000 €
Datasheet
L717TSBG25POL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717TSBG25POL2

DigiKey Part Number
L717TSBG25POL2-ND
Manufacturer
Manufacturer Product Number
L717TSBG25POL2
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717TSBG25POL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1001,38870 €138,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,38870 €
Unit Price with VAT:1,65255 €