Amphenol ICC (Commercial Products) D-Sub Connector Assemblies

Results: 6.194
Stocking Options
Environmental Options
Media
Marketplace Product
6.194Results
Applied FiltersRemove All

Showing
of 6.194
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2.977
In Stock
Active
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
Grounding Indents
2.925
In Stock
Active
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
213
In Stock
Active
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
275
In Stock
Active
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
360
In Stock
Active
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
6.337
In Stock
1 : 3,87000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
508
In Stock
Active
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
9, 9
2, 2
Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock, Shielded
2.236
In Stock
1 : 4,85000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
3.912
In Stock
1 : 5,11000 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Free Hanging (In-Line)
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
L77DE09S
L77DE09S
CONN D-SUB RCPT 9POS SOLDER CUP
Amphenol ICC (Commercial Products)
2.492
In Stock
Active
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
965
In Stock
Active
Bag
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
-
7.5A
-
-
17EHD078PAA000
17EHD078PAA000
CONN D-SUB HD PLG 78POS SLDR CUP
Amphenol ICC (Commercial Products)
2.832
In Stock
Active
Tray
Active
D-Sub, High Density
Plug, Male Pins
78
4
Free Hanging (In-Line)
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
153
In Stock
1 : 11,19000 €
Bulk
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
3 (Power)
1
Free Hanging (In-Line)
2 (DA, A) - 3W3
Power
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
55A
-
-
508
In Stock
1 : 11,89000 €
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
3 (Power)
1
Through Hole
2 (DA, A) - 3W3
Power
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
55A
-
Board Lock
408
In Stock
1 : 17,92000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Zinc, Nickel Plated
Gold
30.0µin (0.76µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
G17S1510110EU
G17S1510110EU
CONN D-SUB PLUG 15POS SOLDER CUP
Amphenol ICC (Commercial Products)
3.295
In Stock
Active
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
Grounding Indents
L717SDE09P
L717SDE09P
CONN D-SUB PLUG 9POS SOLDER CUP
Amphenol ICC (Commercial Products)
9.783
In Stock
Active
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
2.742
In Stock
Active
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
-
L717SDA15P
L717SDA15P
CONN D-SUB PLUG 15POS SOLDER CUP
Amphenol ICC (Commercial Products)
619
In Stock
Active
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
L77SDA15S
L77SDA15S
CONN D-SUB RCPT 15POS SOLDER CUP
Amphenol ICC (Commercial Products)
142
In Stock
Active
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
L77SDE09SOL2
L77SDE09SOL2
CONN D-SUB RCPT 9POS VERT SOLDER
Amphenol ICC (Commercial Products)
273
In Stock
Active
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
L777SDE09P
L777SDE09P
CONN D-SUB PLUG 9POS SOLDER CUP
Amphenol ICC (Commercial Products)
117
In Stock
Active
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
Grounding Indents
L777TSE09POL2
L777TSE09POL2
CONN D-SUB PLUG 9POS VERT SOLDER
Amphenol ICC (Commercial Products)
540
In Stock
Active
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
Grounding Indents
L77SDB25S
L77SDB25S
CONN D-SUB RCPT 25POS SOLDER CUP
Amphenol ICC (Commercial Products)
702
In Stock
Active
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
L77SDEH09S
L77SDEH09S
CONN D-SUB RCPT 9POS SOLDER CUP
Amphenol ICC (Commercial Products)
509
In Stock
Active
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
Showing
of 6.194

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.