Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09653296703 | |
|---|---|
DigiKey Part Number | 09653296703-ND |
Manufacturer | |
Manufacturer Product Number | 09653296703 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653296703 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 627-025-220-014 | EDAC Inc. | 0 | 627-025-220-014-ND | 1,84960 € | Similar |
| 627-025-220-016 | EDAC Inc. | 0 | 627-025-220-016-ND | 2,22180 € | Similar |
| D25P24A4GI00LF | Amphenol CS (FCI) | 0 | D25P24A4GI00LF-ND | 4,54967 € | Similar |
| D25P24A4GV00LF | Amphenol CS (FCI) | 0 | 609-1503-ND | 3,46000 € | Similar |
| D25P24A4GX00LF | Amphenol CS (FCI) | 360 | 609-6360-ND | 3,35000 € | Similar |































