FCE17C37SA410 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 13
Unit Price: 38,63000 €
Datasheet

Similar


HARTING
In Stock: 69
Unit Price: 9,57000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 7,43000 €
Datasheet

Similar


NorComp Inc.
In Stock: 262
Unit Price: 3,71000 €
Datasheet

Similar


NorComp Inc.
In Stock: 702
Unit Price: 4,09000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 2,62821 €
Datasheet

Similar


NorComp Inc.
In Stock: 1.001
Unit Price: 3,71000 €
Datasheet

Similar


NorComp Inc.
In Stock: 458
Unit Price: 4,25000 €

Similar


EDAC Inc.
In Stock: 7
Unit Price: 3,38000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,26900 €
Datasheet

Similar


EDAC Inc.
In Stock: 21
Unit Price: 3,56000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 4,22160 €
Datasheet

Similar


EDAC Inc.
In Stock: 25
Unit Price: 5,83000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 5,92160 €
Datasheet
FCE17C37SA410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FCE17C37SA410
FCE17C37SA410
FCE17C37SA410

FCE17C37SA410

DigiKey Part Number
FCE17C37SA410-ND
Manufacturer
Manufacturer Product Number
FCE17C37SA410
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17C37SA410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Filter
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,54000 €36,54 €
1031,05900 €310,59 €
3028,74233 €862,27 €
6027,37167 €1.642,30 €
12026,06650 €3.127,98 €
27024,61896 €6.647,12 €
Manufacturers Standard Package
Unit Price without VAT:36,54000 €
Unit Price with VAT:43,48260 €