622-037-260-043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
622-037-260-043
622-037-260-043
622-037-260-043
EDAC D-Sub Connectors

622-037-260-043

DigiKey Part Number
151-1472-ND
Manufacturer
Manufacturer Product Number
622-037-260-043
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
622-037-260-043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Mounting Brackets, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,83000 €5,83 €
104,95100 €49,51 €
254,64040 €116,01 €
504,41900 €220,95 €
1004,20800 €420,80 €
2503,94464 €986,16 €
5003,75644 €1.878,22 €
1.0003,57731 €3.577,31 €
2.5003,35363 €8.384,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,93770 €