



FCE17C37SA440 | |
|---|---|
DigiKey Part Number | FCE17C37SA440-ND |
Manufacturer | |
Manufacturer Product Number | FCE17C37SA440 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17C37SA440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Filter | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,63000 € | 38,63 € |
| 10 | 32,83600 € | 328,36 € |
| 30 | 30,38800 € | 911,64 € |
| 60 | 28,93867 € | 1.736,32 € |
| 120 | 27,55900 € | 3.307,08 € |
| 270 | 26,07919 € | 7.041,38 € |
| Unit Price without VAT: | 38,63000 € |
|---|---|
| Unit Price with VAT: | 45,96970 € |


