New Product
AZ160-1AE-12DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ160-1AE-24DE

DigiKey Part Number
3385-AZ160-1AE-24DE-ND
Manufacturer
Manufacturer Product Number
AZ160-1AE-24DE
Description
60 AMP POWER RELAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
60 A
Switching Voltage
480VAC - Max
Load - Max Switching
28800VA
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
640 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,72000 €3,72 €
103,31800 €33,18 €
253,16920 €79,23 €
503,06040 €153,02 €
1002,95560 €295,56 €
2502,82224 €705,56 €
5002,72532 €1.362,66 €
1.0002,63166 €2.631,66 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,42680 €