EW60-1A3-BL12D04,00000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EW60-1A3-BL12D04,00000
EW60-1A3-BL12D04,00000
EW60-1A3-BL12D04,00000
Relay Basics - Another Teaching Moment | DigiKey Electronics

EW60-1A3-BL12D04,00000

DigiKey Part Number
PB2134-ND
Manufacturer
Manufacturer Product Number
EW60-1A3-BL12D04,00000
Description
RELAY GEN PURPOSE SPST 60A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EW60-1A3-BL12D04,00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
60 A
Switching Voltage
440VAC - Max
Load - Max Switching
26400VA
Coil Current
125 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
-
Operate Time
100 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
96 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.861
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,48000 €12,48 €
1011,11800 €111,18 €
2510,61680 €265,42 €
5010,25240 €512,62 €
1009,90030 €990,03 €
2509,45312 €2.363,28 €
5009,12804 €4.564,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,48000 €
Unit Price with VAT:14,85120 €