16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC78H611FNG,EL

DigiKey Part Number
TC78H611FNGELTR-ND - Tape & Reel (TR)
TC78H611FNGELCT-ND - Cut Tape (CT)
TC78H611FNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC78H611FNG,EL
Description
IC MOTOR DRIVER 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS PWM 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC78H611FNG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.1A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
2.5V ~ 15V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,92800 €9,28 €
250,84120 €21,03 €
1000,74670 €74,67 €
2500,70156 €175,39 €
5000,67436 €337,18 €
1.0000,65197 €651,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,61839 €2.473,56 €
8.0000,60591 €4.847,28 €
12.0000,59966 €7.195,92 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €