G6QG-1A DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6QG-1A DC24

DigiKey Part Number
39-G6QG-1ADC24-ND
Manufacturer
Manufacturer Product Number
G6QG-1A DC24
Description
SMALL SPST 55A 480VAC PCB RELAY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6QG-1A DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
55 A
Switching Voltage
480VAC - Max
Load - Max Switching
26400VA
Coil Current
58 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
411 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,21000 €6,21 €
105,53500 €55,35 €
255,28520 €132,13 €
505,10420 €255,21 €
1004,92900 €492,90 €
2504,70656 €1.176,64 €
5004,54482 €2.272,41 €
1.0004,38855 €4.388,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,21000 €
Unit Price with VAT:7,38990 €