

1381015 | |
|---|---|
DigiKey Part Number | 288-1129-ND |
Manufacturer | |
Manufacturer Product Number | 1381015 |
Description | CONN FERRULE DIN TWO X 16AWG BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 8.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08330 € | 8,33 € |
| 250 | 0,07808 € | 19,52 € |
| 500 | 0,07434 € | 37,17 € |
| 1.000 | 0,07080 € | 70,80 € |
| 2.500 | 0,06636 € | 165,90 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


















