
30212316F600X2 | |
|---|---|
DigiKey Part Number | 1939-1644-ND |
Manufacturer | |
Manufacturer Product Number | 30212316F600X2 |
Description | CORD 18AWG NEMA 5-15P-CBL 16.34' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.34' (4.98m) Power Cord Yellow NEMA 5-15P To Cable SJTW |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 16.34' (4.98m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Yellow |
1st Connector NEMA 5-15P | Voltage Rating 250VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJTW | Features Outdoor Use, Y-Adapter |
Wire Gauge 18 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,85000 € | 13,85 € |
| 10 | 11,77300 € | 117,73 € |
| 25 | 11,03520 € | 275,88 € |
| 50 | 10,50840 € | 525,42 € |
| 100 | 10,00680 € | 1.000,68 € |
| 300 | 9,26103 € | 2.778,31 € |
| 500 | 8,93358 € | 4.466,79 € |
| Unit Price without VAT: | 13,85000 € |
|---|---|
| Unit Price with VAT: | 16,48150 € |

