

1381050 | |
|---|---|
DigiKey Part Number | 288-1124-ND |
Manufacturer | |
Manufacturer Product Number | 1381050 |
Description | CONN FERRULE DIN TWO X 20AWG WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,08310 € | 8,31 € |
| 250 | 0,07784 € | 19,46 € |
| 500 | 0,07410 € | 37,05 € |
| 1.000 | 0,07056 € | 70,56 € |
| 2.500 | 0,06614 € | 165,35 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |















