
16050T | |
|---|---|
DigiKey Part Number | 288-1150-ND |
Manufacturer | |
Manufacturer Product Number | 16050T |
Description | CONN ASSORTMENT BOX DIN TYPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 200 pcs - 50 pcs ea 22 AWG, 20 AWG, 18 AWG and 16 AWG Cable Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,16000 € | 27,16 € |
| Unit Price without VAT: | 27,16000 € |
|---|---|
| Unit Price with VAT: | 32,32040 € |

