12910400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12910400

12910400

DigiKey Part Number
288-1105-ND
Manufacturer
Manufacturer Product Number
12910400
Description
CONN FERRULE DIN 12AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
12 AWG (4.00mm²)
Length - Overall
9.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.785
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07100 €0,71 €
250,06640 €1,66 €
500,06300 €3,15 €
1000,06000 €6,00 €
2500,05624 €14,06 €
5000,05354 €26,77 €
1.0000,05098 €50,98 €
2.5000,04778 €119,45 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €