12810250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12810250

12810250

DigiKey Part Number
288-1100-ND
Manufacturer
Manufacturer Product Number
12810250
Description
CONN FERRULE DIN 14AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
14 AWG (2.50mm²)
Length - Overall
8.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.018
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07300 €0,73 €
250,06840 €1,71 €
500,06520 €3,26 €
1000,06190 €6,19 €
2500,05804 €14,51 €
5000,05528 €27,64 €
1.0000,05263 €52,63 €
2.5000,04932 €123,30 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €