121010600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121010600

121010600

DigiKey Part Number
288-1110-ND
Manufacturer
Manufacturer Product Number
121010600
Description
CONN FERRULE DIN 10AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
10 AWG (6.00mm²)
Length - Overall
10.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.876
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07500 €0,75 €
250,07040 €1,76 €
500,06700 €3,35 €
1000,06380 €6,38 €
2500,05988 €14,97 €
5000,05698 €28,49 €
1.0000,05427 €54,27 €
2.5000,05086 €127,15 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €