

12710150 | |
|---|---|
DigiKey Part Number | 288-1093-ND |
Manufacturer | |
Manufacturer Product Number | 12710150 |
Description | CONN FERRULE DIN 16AWG |
Manufacturer Standard Lead Time | 82 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,05020 € | 5,02 € |
| 250 | 0,04700 € | 11,75 € |
| 500 | 0,04476 € | 22,38 € |
| 1.000 | 0,04261 € | 42,61 € |
| 2.500 | 0,03994 € | 99,85 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |
















