

12510034 | |
|---|---|
DigiKey Part Number | 288-1079-ND |
Manufacturer | |
Manufacturer Product Number | 12510034 |
Description | CONN FERRULE DIN 22AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 5.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03780 € | 1,89 € |
| 100 | 0,03600 € | 3,60 € |
| 250 | 0,03372 € | 8,43 € |
| 500 | 0,03212 € | 16,06 € |
| 1.000 | 0,03057 € | 30,57 € |
| 2.500 | 0,02866 € | 71,65 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |















