12510025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12510025

12510025

DigiKey Part Number
288-1077-ND
Manufacturer
Manufacturer Product Number
12510025
Description
CONN FERRULE DIN 24AWG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 24 AWG (0.25mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
24 AWG (0.25mm²)
Length - Overall
5.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.746
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
250,03720 €0,93 €
500,03560 €1,78 €
1000,03390 €3,39 €
2500,03180 €7,95 €
5000,03028 €15,14 €
1.0000,02883 €28,83 €
2.5000,02702 €67,55 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €