121210400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121210400

121210400

DigiKey Part Number
288-1107-ND
Manufacturer
Manufacturer Product Number
121210400
Description
CONN FERRULE DIN 12AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
12 AWG (4.00mm²)
Length - Overall
12.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.864
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06400 €0,64 €
250,05960 €1,49 €
500,05680 €2,84 €
1000,05410 €5,41 €
2500,05068 €12,67 €
5000,04824 €24,12 €
1.0000,04594 €45,94 €
2.5000,04306 €107,65 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €