26 AWG Hook-Up Wire 19/38 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 Red 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT261938 RD005

DigiKey Part Number
AT261938R-100-ND
Manufacturer
Manufacturer Product Number
AT261938 RD005
Description
HOOK-UP STRND 26AWG RED 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.038" (0.96mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
198,42000 €98,42 €
293,63500 €187,27 €
390,92667 €272,78 €
587,61000 €438,05 €
785,48143 €598,37 €
1083,26900 €832,69 €
Manufacturers Standard Package
Unit Price without VAT:98,42000 €
Unit Price with VAT:117,11980 €
Alternate Length
HOOK-UP STRND 26AWG RED
In-Stock: 1000
Unit Price: 0,53823 €