HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED RED
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT261938 RD001

DigiKey Part Number
AT261938RD001-ND
Manufacturer
Manufacturer Product Number
AT261938 RD001
Description
HOOK-UP STRND 26AWG RED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.038" (0.96mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,43927 €439,27 €
2.0000,41740 €834,80 €
3.0000,40501 €1.215,03 €
5.0000,38982 €1.949,10 €
7.0000,38963 €2.727,41 €
Manufacturers Standard Package
Unit Price without VAT:0,43927 €
Unit Price with VAT:0,52273 €
Alternate Length
HOOK-UP STRND 26AWG RED 100'
In-Stock: 6
Unit Price: 80,30000 €