


AT261938 YL005 | |
|---|---|
DigiKey Part Number | AT261938Y-100-ND |
Manufacturer | |
Manufacturer Product Number | AT261938 YL005 |
Description | HOOK-UP STRND 26AWG YELLOW 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.038" (0.96mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/38 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,97000 € | 97,97 € |
| 2 | 93,21000 € | 186,42 € |
| 3 | 90,51333 € | 271,54 € |
| 5 | 87,21400 € | 436,07 € |
| 7 | 85,09429 € | 595,66 € |
| 10 | 82,89200 € | 828,92 € |
| Unit Price without VAT: | 97,97000 € |
|---|---|
| Unit Price with VAT: | 116,58430 € |






