22 AWG Hook-Up Wire 19/34 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 Red 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT221934 RD005

DigiKey Part Number
AT221934R-100-ND
Manufacturer
Manufacturer Product Number
AT221934 RD005
Description
HOOK-UP STRND 22AWG RED 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1127,65000 €127,65 €
2121,43000 €242,86 €
3117,91000 €353,73 €
5113,59400 €567,97 €
7110,82286 €775,76 €
10107,94600 €1.079,46 €
Manufacturers Standard Package
Unit Price without VAT:127,65000 €
Unit Price with VAT:151,90350 €
Alternate Length
HOOK-UP STRND 22AWG SLATE 1000'
In-Stock: 3
Unit Price: 589,07000 €