16 AWG Hook-Up Wire 19/29 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 AWG Hook-Up Wire 19/29 Red 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT161929 RD005

DigiKey Part Number
AT161929R-100-ND
Manufacturer
Manufacturer Product Number
AT161929 RD005
Description
HOOK-UP STRND 16AWG RED 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.075" (1.90mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.010" (0.25mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-55°C ~ 200°C
Conductor Strand
19/29
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1303,79000 €303,79 €
2288,82500 €577,65 €
3280,35667 €841,07 €
5269,97400 €1.349,87 €
7263,30429 €1.843,13 €
10256,37800 €2.563,78 €
Manufacturers Standard Package
Unit Price without VAT:303,79000 €
Unit Price with VAT:361,51010 €
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 0
Unit Price: 303,79000 €
HOOK-UP STRND 16AWG BLUE
In-Stock: 0
Unit Price: 2,97640 €
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 1
Unit Price: 303,79000 €
HOOK-UP STRND 16AWG WHITE 100'
In-Stock: 0
Unit Price: 303,79000 €
Alternate Length
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 0
Unit Price: 1.804,98000 €