


AT221934 BL005 | |
|---|---|
DigiKey Part Number | AT221934L-100-ND |
Manufacturer | |
Manufacturer Product Number | AT221934 BL005 |
Description | HOOK-UP STRND 22AWG BLUE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.049" (1.24mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/34 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,07000 € | 126,07 € |
| 2 | 119,92000 € | 239,84 € |
| 3 | 116,44333 € | 349,33 € |
| 5 | 112,18200 € | 560,91 € |
| 7 | 109,44571 € | 766,12 € |
| 10 | 106,60400 € | 1.066,04 € |
| Unit Price without VAT: | 126,07000 € |
|---|---|
| Unit Price with VAT: | 150,02330 € |




