


AT221934 BL001 | |
|---|---|
DigiKey Part Number | AT221934BL001-ND |
Manufacturer | |
Manufacturer Product Number | AT221934 BL001 |
Description | HOOK-UP STRND 22AWG BLUE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,33000 € | 724,33 € |
| 2 | 688,25500 € | 1.376,51 € |
| 3 | 667,82667 € | 2.003,48 € |
| 5 | 642,77200 € | 3.213,86 € |
| 7 | 626,67714 € | 4.386,74 € |
| 10 | 609,96000 € | 6.099,60 € |
| Unit Price without VAT: | 724,33000 € |
|---|---|
| Unit Price with VAT: | 861,95270 € |



