


AT221934 RD001 | |
|---|---|
DigiKey Part Number | AT221934RD001-ND |
Manufacturer | |
Manufacturer Product Number | AT221934 RD001 |
Description | HOOK-UP STRND 22AWG RED 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.049" (1.24mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/34 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,33000 € | 715,33 € |
| 2 | 679,70000 € | 1.359,40 € |
| 3 | 659,52333 € | 1.978,57 € |
| 5 | 634,78000 € | 3.173,90 € |
| 7 | 618,88571 € | 4.332,20 € |
| 10 | 602,37600 € | 6.023,76 € |
| Unit Price without VAT: | 715,33000 € |
|---|---|
| Unit Price with VAT: | 851,24270 € |



