AT221934 RD002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 5
Unit Price: 10.492,45000 €
Datasheet
22 AWG Hook-Up Wire 19/34 Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 Red 600V 500.0' (152.4m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT221934 RD002

DigiKey Part Number
AT221934RD002-ND
Manufacturer
Manufacturer Product Number
AT221934 RD002
Description
HOOK-UP STRND 22AWG RED 500'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 0
Unit Price: 724,33000 €