
6827 YL005 | |
|---|---|
DigiKey Part Number | 6827YL005-ND |
Manufacturer | |
Manufacturer Product Number | 6827 YL005 |
Description | HOOK-UP STRND 16AWG YLW 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.077" (1.96mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,07000 € | 139,07 € |
| 2 | 132,31000 € | 264,62 € |
| 3 | 128,48333 € | 385,45 € |
| 5 | 123,79800 € | 618,99 € |
| 7 | 120,78714 € | 845,51 € |
| 10 | 117,66200 € | 1.176,62 € |
| 25 | 109,93120 € | 2.748,28 € |
| 50 | 104,35440 € | 5.217,72 € |
| 100 | 100,43200 € | 10.043,20 € |
| Unit Price without VAT: | 139,07000 € |
|---|---|
| Unit Price with VAT: | 165,49330 € |







