16 AWG Hook-Up Wire 19/29 Yellow 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6827 YL001

DigiKey Part Number
6827YL001-ND
Manufacturer
Manufacturer Product Number
6827 YL001
Description
HOOK-UP STRND 16AWG YELLOW 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1455,66000 €455,66 €
2433,09000 €866,18 €
3427,55333 €1.282,66 €
Manufacturers Standard Package
Unit Price without VAT:455,66000 €
Unit Price with VAT:542,23540 €
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 3
Unit Price: 455,66000 €
HOOK-UP STRND 16AWG BLU 1000'
In-Stock: 0
Unit Price: 455,66000 €
HOOK-UP STRND 16AWG GRN 1000'
In-Stock: 1
Unit Price: 455,66000 €
HOOKUP STRND 16AWG GRN/YLW 1000'
In-Stock: 1
Unit Price: 455,67000 €
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 0
Unit Price: 455,66000 €
Alternate Length
HOOK-UP STRND 16AWG YLW 100'
In-Stock: 0
Unit Price: 139,07000 €