
PXP6012/02S/ST | |
|---|---|
DigiKey Part Number | 708-1544-ND |
Manufacturer | |
Manufacturer Product Number | PXP6012/02S/ST |
Description | CONN PLUG FMALE 2P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP6012/02S/ST Models |
Category | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Mfr | Contact Finish - Mating Nickel |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 2 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 11A, 16A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 277VAC/DC |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Twist | Contact Material Brass |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,74000 € | 17,74 € |
| 10 | 15,07300 € | 150,73 € |
| 25 | 14,12880 € | 353,22 € |
| 50 | 13,45460 € | 672,73 € |
| 100 | 12,81290 € | 1.281,29 € |
| 250 | 12,01152 € | 3.002,88 € |
| 500 | 11,43890 € | 5.719,45 € |
| Unit Price without VAT: | 17,74000 € |
|---|---|
| Unit Price with VAT: | 21,11060 € |












