16 AWG Hook-Up Wire 26/30 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6716 BL001

DigiKey Part Number
6716BL001-ND
Manufacturer
Manufacturer Product Number
6716 BL001
Description
HOOK-UP STRND 16AWG BLUE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1428,11000 €428,11 €
2406,92500 €813,85 €
3399,86333 €1.199,59 €
Manufacturers Standard Package
Unit Price without VAT:428,11000 €
Unit Price with VAT:509,45090 €
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 43
Unit Price: 428,11000 €
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 1
Unit Price: 620,45000 €
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 10
Unit Price: 428,11000 €
HOOK-UP STRND 16AWG GRN/YW 1000'
In-Stock: 6
Unit Price: 428,11000 €
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 5
Unit Price: 620,45000 €
Alternate Length
HOOK-UP STRND 16AWG BLUE 100'
In-Stock: 43
Unit Price: 93,76000 €
HOOK-UP STRND 16AWG BLUE 5000'
In-Stock: 0
Unit Price: 1.582,92000 €