
6827 GY005 | |
|---|---|
DigiKey Part Number | 6827GY005-ND |
Manufacturer | |
Manufacturer Product Number | 6827 GY005 |
Description | HOOK-UP STRND 16AWG GRN/YLW 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Green, Yellow Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.077" (1.96mm) |
Series | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 110°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,98000 € | 143,98 € |
| 2 | 136,98000 € | 273,96 € |
| 3 | 133,02000 € | 399,06 € |
| 5 | 128,16800 € | 640,84 € |
| 7 | 125,05143 € | 875,36 € |
| 10 | 121,81700 € | 1.218,17 € |
| Unit Price without VAT: | 143,98000 € |
|---|---|
| Unit Price with VAT: | 171,33620 € |







