16 AWG Hook-Up Wire 19/29 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6827 OR005

DigiKey Part Number
6827OR005-ND
Manufacturer
Manufacturer Product Number
6827 OR005
Description
HOOK-UP STRND 16AWG ORG 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.077" (1.96mm)
Series
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 110°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
199,34000 €99,34 €
294,51500 €189,03 €
391,78333 €275,35 €
588,43600 €442,18 €
786,28571 €604,00 €
1084,05400 €840,54 €
Manufacturers Standard Package
Unit Price without VAT:99,34000 €
Unit Price with VAT:118,21460 €
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 13
Unit Price: 99,34000 €
HOOK-UP STRND 16AWG BLUE
In-Stock: 300
Unit Price: 1,41110 €
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 0
Unit Price: 143,98000 €
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 1
Unit Price: 143,98000 €
HOOK-UP STRND 16AWG GRN/YLW 100'
In-Stock: 11
Unit Price: 143,98000 €
Alternate Length
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 0
Unit Price: 471,75000 €