16 AWG Hook-Up Wire 19/29 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6827 GR005

DigiKey Part Number
6827GR005-ND
Manufacturer
Manufacturer Product Number
6827 GR005
Description
HOOK-UP STRND 16AWG GRN 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1139,07000 €139,07 €
2132,31000 €264,62 €
3128,48333 €385,45 €
5123,79800 €618,99 €
7120,78714 €845,51 €
10117,66200 €1.176,62 €
25109,93120 €2.748,28 €
50104,35440 €5.217,72 €
100100,43200 €10.043,20 €
Manufacturers Standard Package
Unit Price without VAT:139,07000 €
Unit Price with VAT:165,49330 €
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 8
Unit Price: 95,96000 €
HOOK-UP STRND 16AWG BLUE
In-Stock: 400
Unit Price: 1,36290 €
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 0
Unit Price: 139,07000 €
HOOK-UP STRND 16AWG GRN/YLW 100'
In-Stock: 13
Unit Price: 139,07000 €
HOOK-UP STRND 16AWG ORG 100'
In-Stock: 1
Unit Price: 95,96000 €
Alternate Length
HOOK-UP STRND 16AWG GRN 1000'
In-Stock: 1
Unit Price: 455,66000 €