
6827 RD005 | |
|---|---|
DigiKey Part Number | 6827RD005-ND |
Manufacturer | |
Manufacturer Product Number | 6827 RD005 |
Description | HOOK-UP STRND 16AWG RED 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.077" (1.96mm) |
Series | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 110°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,56000 € | 98,56 € |
| 2 | 93,76500 € | 187,53 € |
| 3 | 91,05667 € | 273,17 € |
| 5 | 87,73400 € | 438,67 € |
| 7 | 85,60000 € | 599,20 € |
| 10 | 83,38600 € | 833,86 € |
| Unit Price without VAT: | 98,56000 € |
|---|---|
| Unit Price with VAT: | 117,28640 € |







