17 AWG Hook-Up Wire 19/30 Black 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6826 BK001

DigiKey Part Number
6826BK001-ND
Manufacturer
Manufacturer Product Number
6826 BK001
Description
HOOK-UP STRND 17AWG BLACK 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17 AWG Hook-Up Wire 19/30 Black 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.066" (1.68mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 110°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1401,27000 €401,27 €
2381,42500 €762,85 €
3373,13333 €1.119,40 €
Manufacturers Standard Package
Unit Price without VAT:401,27000 €
Unit Price with VAT:477,51130 €
Alternate Color
HOOK-UP STRND 17AWG BLU 1000'
In-Stock: 1
Unit Price: 401,27000 €
HOOK-UP STRND 17AWG GRN 1000'
In-Stock: 0
Unit Price: 401,27000 €
HOOKUP STRND 17AWG GRN/YLW 1000'
In-Stock: 0
Unit Price: 417,32000 €
HOOK-UP STRND 17AWG RED 1000'
In-Stock: 1
Unit Price: 401,27000 €
HOOK-UP STRND 17AWG WHT 1000'
In-Stock: 0
Unit Price: 417,32000 €
Alternate Length
HOOK-UP STRND 17AWG BLACK
In-Stock: 100
Unit Price: 1,24810 €