17 AWG Hook-Up Wire 19/30 Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6826 BL001

DigiKey Part Number
6826BL001-ND
Manufacturer
Manufacturer Product Number
6826 BL001
Description
HOOK-UP STRND 17AWG BLU 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 AWG Hook-Up Wire 19/30 Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.066" (1.68mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1403,09000 €403,09 €
Manufacturers Standard Package
Unit Price without VAT:403,09000 €
Unit Price with VAT:479,67710 €
Alternate Color
HOOK-UP STRND 17AWG BLACK 1000'
In-Stock: 0
Unit Price: 403,09000 €
HOOK-UP STRND 17AWG GRN 1000'
In-Stock: 0
Unit Price: 403,09000 €
HOOKUP STRND 17AWG GRN/YLW 1000'
In-Stock: 0
Unit Price: 419,21000 €
HOOK-UP STRND 17AWG RED 1000'
In-Stock: 1
Unit Price: 403,09000 €
HOOK-UP STRND 17AWG WHT 1000'
In-Stock: 0
Unit Price: 419,21000 €
Alternate Length
HOOK-UP STRND 17AWG BLUE
In-Stock: 100
Unit Price: 1,25380 €