
6826 GY001 | |
|---|---|
DigiKey Part Number | 6826GY001-ND |
Manufacturer | |
Manufacturer Product Number | 6826 GY001 |
Description | HOOKUP STRND 17AWG GRN/YLW 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 AWG Hook-Up Wire 19/30 Green, Yellow Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.066" (1.68mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,21000 € | 419,21 € |
| 2 | 398,49000 € | 796,98 € |
| 3 | 386,75000 € | 1.160,25 € |
| 5 | 372,36600 € | 1.861,83 € |
| 7 | 363,12429 € | 2.541,87 € |
| 10 | 353,52300 € | 3.535,23 € |
| Unit Price without VAT: | 419,21000 € |
|---|---|
| Unit Price with VAT: | 498,85990 € |







