
541219 RD005 | |
|---|---|
DigiKey Part Number | A541219R-100-ND |
Manufacturer | |
Manufacturer Product Number | 541219 RD005 |
Description | HOOK-UP STRND 12AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.132" (3.35mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,53000 € | 98,53 € |
| 2 | 93,76000 € | 187,52 € |
| 3 | 91,06000 € | 273,18 € |
| 5 | 87,75400 € | 438,77 € |
| 7 | 85,63143 € | 599,42 € |
| 10 | 83,42700 € | 834,27 € |
| Unit Price without VAT: | 98,53000 € |
|---|---|
| Unit Price with VAT: | 117,25070 € |










