
1671A TIN1000 | |
|---|---|
DigiKey Part Number | BEL9117-ND |
Manufacturer | |
Manufacturer Product Number | 1671A TIN1000 |
Description | CABLE COAXIAL RG-405 24AWG 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 24 AWG RG-405 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-405 | |
Wire Gauge | 24 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,28498 € | 7.284,98 € |
| Unit Price without VAT: | 7,28498 € |
|---|---|
| Unit Price with VAT: | 8,66913 € |





