
541219 RD002 | |
|---|---|
DigiKey Part Number | 541219RD002-ND |
Manufacturer | |
Manufacturer Product Number | 541219 RD002 |
Description | HOOK-UP STRND 12AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.132" (3.35mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60878 € | 304,39 € |
| 1.000 | 0,57876 € | 578,76 € |
| 1.500 | 0,56178 € | 842,67 € |
| 2.500 | 0,55590 € | 1.389,75 € |
| Unit Price without VAT: | 0,60878 € |
|---|---|
| Unit Price with VAT: | 0,72445 € |






