
470415YY GE432 | |
|---|---|
DigiKey Part Number | 216-470415YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470415YY GE432 |
Description | CBL 4COND 15AWG GRAY METER |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 15 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.288" (7.32mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 984.3' (300.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 5 | 7,02200 € | 35,11 € |
| 10 | 6,68400 € | 66,84 € |
| 25 | 6,26080 € | 156,52 € |
| 50 | 5,95520 € | 297,76 € |
| 100 | 5,66220 € | 566,22 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |






